Part Details for 37134 by Protektive Pak
Overview of 37134 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5800
|
Newark | Bin Box, Open Reel, Dip Tube, 18 X 6 X 9 In |Protektive Pak 37134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
37134-ND
|
DigiKey | BOX BIN REEL/DIP TUBE 18X6X9 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0800 | Buy Now |
DISTI #
809-37134
|
Mouser Electronics | Anti-Static Control Products Bin Box, Open Reel, Dip Tube, 18 x 6 x 9 inch | 0 |
|
$9.6100 / $11.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.3300 | Buy Now | |
DISTI #
409-032
|
Techni-Tool, Inc. | Protektive Pak 37134 Open Bin Box, Reel, Dip Tube, 18 x 6 x 9 in | 0 |
|
$8.6600 | Buy Now |
DISTI #
409-032
|
TestEquity LLC | Protektive Pak 37134 Open Bin Box, Reel, Dip Tube, 18 x 6 x 9 in | 0 |
|
$8.6600 | Buy Now |