Part Details for 37201600001 by Littelfuse Inc
Overview of 37201600001 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37201600001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5478CT-ND
|
DigiKey | FUSE BRD MNT 160MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1923 In Stock |
|
$0.4226 / $1.0900 | Buy Now |
DISTI #
576-37201600001
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC LL .160A TR5 RoHS: Compliant | 982 |
|
$0.4220 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
37201600001
|
TTI | Fuses with Leads - Through Hole IEC TL LBC LL .160A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4230 / $0.4400 | Buy Now |
DISTI #
3720160000
|
TTI | Fuses with Leads - Through Hole .16A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4230 / $0.4400 | Buy Now |
|
ComSIT USA | TR5 TIME LAG RADIAL LEAD FUSE Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant | Europe - 23000 |
|
RFQ |
Part Details for 37201600001
37201600001 CAD Models
37201600001 Part Data Attributes
|
37201600001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37201600001
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37201600001
This table gives cross-reference parts and alternative options found for 37201600001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37201600001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37201600511 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37201600001 vs 37201600511 |
37201600410 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201600001 vs 37201600410 |