Part Details for 37205000431 by Wickmann by Littelfuse
Overview of 37205000431 by Wickmann by Littelfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37205000431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant | Europe - 2400 |
|
RFQ |