Part Details for 373-10-126-00-001101 by PRECI-DIP SSA
Overview of 373-10-126-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373-10-126-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
373-10-126-00-001101-ND
|
DigiKey | CONN HDR STRIP TURRET 26POS GOLD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6009 | Buy Now |
DISTI #
437-3731012600001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.3600 / $10.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3300 / $8.5200 | Buy Now |
Part Details for 373-10-126-00-001101
373-10-126-00-001101 CAD Models
373-10-126-00-001101 Part Data Attributes
|
373-10-126-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
373-10-126-00-001101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.51 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 26 |
Alternate Parts for 373-10-126-00-001101
This table gives cross-reference parts and alternative options found for 373-10-126-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 373-10-126-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
360-80-126-00-001101 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 373-10-126-00-001101 vs 360-80-126-00-001101 |
PREC026SBDN-M71RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Sullins Connector Solutions | 373-10-126-00-001101 vs PREC026SBDN-M71RC |
GRPB261VWTD-RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 373-10-126-00-001101 vs GRPB261VWTD-RC |
61302611821 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | 373-10-126-00-001101 vs 61302611821 |
2PH1-26-SGB-.126-SMT-A | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 373-10-126-00-001101 vs 2PH1-26-SGB-.126-SMT-A |
10007607-402-12 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 373-10-126-00-001101 vs 10007607-402-12 |
STL11-0470VAGG-10-26C/TRU | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 373-10-126-00-001101 vs STL11-0470VAGG-10-26C/TRU |
880-70-026-10-001101 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 373-10-126-00-001101 vs 880-70-026-10-001101 |
HPH1B26TASMT | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 373-10-126-00-001101 vs HPH1B26TASMT |
2PH1R-26-MT-.110/.087/.118 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 373-10-126-00-001101 vs 2PH1R-26-MT-.110/.087/.118 |