-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-37301000000CT-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2950 In Stock |
|
$0.5170 / $1.3200 | Buy Now |
DISTI #
576-37301000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL FA LL .100A TR5 RoHS: Compliant | 1599 |
|
$0.5160 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5320 | Buy Now |
|
ComSIT USA | TR5 FAST-ACTING RADIAL LEAD FUSE Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, TE5 RoHS: Compliant | Europe - 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37301000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37301000000
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 37301000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37301000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0874.100MXEP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37301000000 vs 0874.100MXEP |
PGS.100 | Electric Fuse, | Conquer Electronics Co Ltd | 37301000000 vs PGS.100 |
0673.100DRT4 | Electric Fuse, Slow Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37301000000 vs 0673.100DRT4 |
0034.7105 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37301000000 vs 0034.7105 |
34.7305 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37301000000 vs 34.7305 |
0674.100MXE | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37301000000 vs 0674.100MXE |
0034.7205 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37301000000 vs 0034.7205 |
PDS.100 | Electric Fuse, | Conquer Electronics Co Ltd | 37301000000 vs PDS.100 |
34.7205 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37301000000 vs 34.7205 |
0673.100MXE | Electric Fuse, Slow Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37301000000 vs 0673.100MXE |