Part Details for 37303-2165-000FL by 3M Interconnect
Overview of 37303-2165-000FL by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37303-2165-000FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000007456
|
Heilind Electronics | 7000007456 JE150291654 3 POS WIREMOUNT SOCKET | Americas - 0 in Stock |
|
$2.0969 / $2.1984 | Buy Now |
|
Quest Components | 44 |
|
$18.9000 / $21.0000 | Buy Now | |
DISTI #
37303-2165-000FL
|
TTI | Headers & Wire Housings 3M Mini Clamp Socket 373 Series 37303-2165-000 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.0100 / $2.2000 | Buy Now |
DISTI #
37303-2165-000FL
|
Avnet Asia | Conn IDC RCP 3 POS 2mm Crimp ST Panel Mount (Alt: 37303-2165-000FL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 37303-2165-000FL
37303-2165-000FL CAD Models
37303-2165-000FL Part Data Attributes
|
37303-2165-000FL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37303-2165-000FL
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.252 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 37303-2165-000FL
This table gives cross-reference parts and alternative options found for 37303-2165-000FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37303-2165-000FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37303-3163-0P0FL | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 37303-2165-000FL vs 37303-3163-0P0FL |
37303-3122-0P0FL | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 37303-2165-000FL vs 37303-3122-0P0FL |
37303-2124-0P0FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 37303-2165-000FL vs 37303-2124-0P0FL |
37303-3101-0P0FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 37303-2165-000FL vs 37303-3101-0P0FL |
37303-2206-000FL | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 37303-2165-000FL vs 37303-2206-000FL |