Part Details for 37303-B163-00E-MB by 3M Interconnect
Overview of 37303-B163-00E-MB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37303-B163-00E-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090445
|
Avnet Americas | Conn Power SKT 3 POS 6.5mm IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090445) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 576 |
|
RFQ | |
DISTI #
7000090445
|
Avnet Americas | Conn Power SKT 3 POS 6.5mm IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090445) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 576 |
|
RFQ | |
DISTI #
7000090445
|
Avnet Americas | Conn Power SKT 3 POS 6.5mm IDT ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 7000090445) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 576 |
|
RFQ |
Part Details for 37303-B163-00E-MB
37303-B163-00E-MB CAD Models
37303-B163-00E-MB Part Data Attributes
|
37303-B163-00E-MB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37303-B163-00E-MB
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Orange Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.32 inch | |
Body Depth | 0.92 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 37303-B163-00E-MB
This table gives cross-reference parts and alternative options found for 37303-B163-00E-MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37303-B163-00E-MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200130FR003G600ZU | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | 37303-B163-00E-MB vs 200130FR003G600ZU |
37303-B163-00E-MB | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 37303-B163-00E-MB vs 37303-B163-00E-MB |
200130FR003S600ZU | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | 37303-B163-00E-MB vs 200130FR003S600ZU |
37303-B163-0PE-MB | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 37303-B163-00E-MB vs 37303-B163-0PE-MB |
FCN-723J003/1 | HEADER CONNECTOR,CABLE MNT,3 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 37303-B163-00E-MB vs FCN-723J003/1 |
200130FR003S100ZU | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | 37303-B163-00E-MB vs 200130FR003S100ZU |
200130FR003S500ZU | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | 37303-B163-00E-MB vs 200130FR003S500ZU |
FCN-723J003/1 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | FUJITSU Limited | 37303-B163-00E-MB vs FCN-723J003/1 |
A1251H02-3P | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Jowle Technology Co Ltd | 37303-B163-00E-MB vs A1251H02-3P |
200130FR003S300ZU | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | 37303-B163-00E-MB vs 200130FR003S300ZU |