Part Details for 37392C by Murata Power Solutions
Overview of 37392C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37392C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0250
|
Newark | Inductor, 3.9Uh, 10A, 10%, Smd, Inductance:3.9Μh, Rms Current (Irms):10A, Inductor Construction:Unshielded, Saturation Current (Isat):12A, Product Range:3700 Series, Dc Resistance Max:0.0042Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 37392C Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
811-2518-1-ND
|
DigiKey | FIXED IND 3.9UH 10A 4.2 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
000000000003574465
|
Sager | Power Inductors - SMD 3.9 UH 10A Min Qty: 1 | 0 |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
2062877
|
Farnell | INDUCTOR, 3.9UH, 10%, 10.0A SMD RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2548 / $3.1370 | Buy Now |
DISTI #
2062877RL
|
Farnell | INDUCTOR, 3.9UH, 10%, 10.0A SMD RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.2548 / $1.6438 | Buy Now |