Part Details for 374024B00035G by BOYD Laconia
Overview of 374024B00035G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374024B00035G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS316-ND
|
DigiKey | HEATSINK BGA 23X23X10MM W/ADH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
964 In Stock |
|
$1.2995 / $1.9300 | Buy Now |
DISTI #
532-374024B35G
|
Mouser Electronics | Heat Sinks Heat Sink for Plastic BGA Packages, Black, 23x23x10mm, IC Pkg=23 x 23, Tape #35 RoHS: Compliant | 2316 |
|
$1.2900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum 40°C/W Black Anodized RoHS: Compliant |
2873 In Stock |
|
$1.2200 / $1.9200 | Buy Now |
DISTI #
SMC-374024B00035G
|
Sensible Micro Corporation | Heat Sink Passive Bga Pin Array Adhesive Aluminum 40°C/W Black Anodized RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 61 |
|
$0.9265 / $1.0355 | RFQ |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum 40°C/W Black Anodized RoHS: Compliant |
2873 In Stock |
|
$1.2200 / $1.9200 | Buy Now |
Part Details for 374024B00035G
374024B00035G CAD Models
374024B00035G Part Data Attributes:
|
374024B00035G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374024B00035G
BOYD Laconia
Heat Sink, Adhesive, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | ADHESIVE | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 23 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 23 mm |