Part Details for 374024B60023G by Boyd Corporation
Overview of 374024B60023G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374024B60023G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9403
|
Newark | Heat Sink, Bga, 40 C/W, 10 Mm, 23 Mm, 23 Mm Rohs Compliant: Yes |Boyd 374024B60023G Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
75020386
|
RS | Extruded Heatsink, 374024B60023G | Boyd 374024B60023G RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5440 | RFQ |
DISTI #
374024B60023G
|
TME | Heatsink: extruded Min Qty: 216 | 0 |
|
$2.5300 | RFQ |
Part Details for 374024B60023G
374024B60023G CAD Models
374024B60023G Part Data Attributes:
|
374024B60023G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374024B60023G
Boyd Corporation
Heat Sink, Clip, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 23 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 23 mm |