Part Details for 37408000410 by Littelfuse Inc
Overview of 37408000410 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37408000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2049
|
Newark | Fuse, Pcb, 800Ma, 250V, Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Product Range:Tr5 374 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37408000410 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
WK4046BK-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
960 In Stock |
|
$0.4576 / $1.1300 | Buy Now |
DISTI #
576-37408000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL SL .800A TR5 RoHS: Compliant | 0 |
|
$0.4570 / $1.0400 | Order Now |
|
Future Electronics | 374 Series Time Lag 250 V 0.8 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
3740800041
|
TTI | Fuses with Leads - Through Hole .80 A 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
37408000410
|
TTI | Fuses with Leads - Through Hole 250V UL TL SL .800A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4360 / $0.4530 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 800MA 250VAC RADIAL | 0 |
|
$0.9432 / $1.0847 | RFQ |
Part Details for 37408000410
37408000410 CAD Models
37408000410 Part Data Attributes:
|
37408000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37408000410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37408000410
This table gives cross-reference parts and alternative options found for 37408000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37408000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37408000000 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37408000410 vs 37408000000 |