-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2060
|
Newark | Fuse 250V Ul Tl Tr5 Ll Ammo 2A/ Ammo Rohs Compliant: Yes |Littelfuse 37412000000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.5020 | Buy Now |
DISTI #
WK4057CT-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4095 / $1.0600 | Buy Now |
DISTI #
576-37412000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL LL 2A TR5 RoHS: Compliant | 129 |
|
$0.4090 / $1.0500 | Buy Now |
DISTI #
V72:2272_06421320
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1845 Container: Cut Strips | Americas - 843 |
|
$0.1715 / $0.2839 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 250V UL TL LL 2A TR5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
31281805
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1845 | Americas - 843 |
|
$0.1715 / $0.1831 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2A, 250VAC, 50A (IR), THROUGH HOLE, TR5 | 738 |
|
$0.3125 / $0.7500 | Buy Now |
DISTI #
3741200000
|
TTI | Fuses with Leads - Through Hole 2A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.5460 | Buy Now |
DISTI #
37412000000
|
TTI | Fuses with Leads - Through Hole 250V UL TL LL 2A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4150 | Buy Now |
DISTI #
C1S425200347399
|
Chip1Stop | Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8mm Thermoplastic Ammo RoHS: Compliant pbFree: Yes | 843 |
|
$0.2900 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37412000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37412000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 37412000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37412000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37412000430 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37412000000 vs 37412000430 |