There are no models available for this part yet.
Overview of 37415000430 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 37415000430 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K2074
|
Newark | Fuse, Pcb, 5A, 250V, Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:Tr5 374 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37415000430 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.7070 | Buy Now | |
DISTI #
F4519-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
121 In Stock |
|
$0.4559 / $1.0600 | Buy Now | |
DISTI #
576-3741500000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL SL 5A TR5 RoHS: Compliant | 873 |
|
$0.4550 / $0.8100 | Buy Now | |
Future Electronics | FUSE 250V UL TL TR5 SL 5A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4450 / $0.5150 | Buy Now | ||
ComSIT USA | TIME-LAG FUSE Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5 RoHS: Compliant |
|
|
RFQ | |||
Ozdisan Elektronik | FUSE BRD MNT 5A 250VAC RADIAL | 0 |
|
$1.0350 / $1.1385 | RFQ |
CAD Models for 37415000430 by Littelfuse Inc
Part Data Attributes for 37415000430 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TR5
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
87 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
60 s
|
Alternate Parts for 37415000430
This table gives cross-reference parts and alternative options found for 37415000430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37415000430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37415000410 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37415000430 vs 37415000410 |