-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2076
|
Newark | Fuse, Pcb, 6.3A, 250V, Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Product Range:Tr5 374 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37416300410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 948 |
|
$0.5200 / $1.1500 | Buy Now |
DISTI #
WK4066BK-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7591 In Stock |
|
$0.4356 / $1.0100 | Buy Now |
DISTI #
576-37416300410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL SL 6.3A TR5 RoHS: Compliant | 1817 |
|
$0.4350 / $0.9600 | Buy Now |
DISTI #
E02:0323_00180097
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Europe - 297 |
|
$0.3544 / $0.6332 | Buy Now |
DISTI #
72244556
|
RS | Fuse, 374 Series, Through Hole, Slow Blow, Radial, Can, 250VAC, 6.3A | Littelfuse 37416300410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 942 |
|
$0.9000 / $1.1300 | Buy Now |
|
Future Electronics | 374 Series Time Lag 250 V 6.3 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
69205392
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2325 | Americas - 288 |
|
$0.2839 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | FUSE,6.3A,250V,SLOW BLOW,RADIAL,5MM L/S,TR5 | 432 |
|
$0.6450 / $1.6125 | Buy Now |
DISTI #
37416300410
|
TTI | Fuses with Leads - Through Hole 250V UL TL SL 6.3A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1125 In Stock |
|
$0.4360 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37416300410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37416300410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 144 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 37416300410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37416300410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37416300000 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37416300410 vs 37416300000 |