-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4911
|
Newark | Conn, R/A Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Maxibridge Series Rohs Compliant: Yes |Erni Te Connectivity 374317-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 327 |
|
$4.9400 / $7.2200 | Buy Now |
DISTI #
62AK8285
|
Newark | Conn, R/A Header, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Erni Te Connectivity 374317-E Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel | 1520 |
|
$4.5400 / $5.2000 | Buy Now |
DISTI #
2684-374317-ECT-ND
|
DigiKey | MAXIBR M 20POS RA B SMT BK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2577 In Stock |
|
$4.5241 / $7.9300 | Buy Now |
DISTI #
305-374317
|
Mouser Electronics | Headers & Wire Housings 20-PIN,RIGHTANGLE,SMT RoHS: Compliant | 1690 |
|
$4.2800 / $7.4400 | Buy Now |
|
Future Electronics | 20 Position 0.100" (2.54mm) SMT Right Angle MaxiBridge Header Connector RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
ERN374317
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 20-PIN RIGHT ANGLE SMT | Americas - 285 in Stock |
|
$4.8018 / $4.8805 | Buy Now |
|
Onlinecomponents.com | DRCB 2,54 20 M SMD * 137 E012 094 GURT * RoHS: Compliant |
1088 In Stock 1140 On Order |
|
$3.7000 / $12.7800 | Buy Now |
DISTI #
374317-E
|
TTI | Headers & Wire Housings 20-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 2280 Package Multiple: 380 Container: Reel | Americas - 0 |
|
$3.7700 | Buy Now |
DISTI #
ERN374317
|
Interstate Connecting Components | MAXIBRIDGE MALE CONNECTOR 20-PIN RIGHT ANGLE SMT | 95 |
|
$4.8018 / $4.8805 | Buy Now |
DISTI #
374317-E
|
Avnet Abacus | Conn Shrouded Header 20 POS 2.54mm Solder RA SMD T/R (Alt: 374317-E) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 17 Weeks, 0 Days | Abacus - 380 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
374317-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374317-E
TE Connectivity
Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.539 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.254 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 374317-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 374317-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3520P1H00-LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 374317-E vs CP3520P1H00-LF |
43045-2008 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 374317-E vs 43045-2008 |
43045-2007 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 374317-E vs 43045-2007 |