Part Details for 374470-E by TE Connectivity
Overview of 374470-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374470-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-374470-E-ND
|
DigiKey | STVTE 160 MI ABCDE VVVVV 4-00 GA Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4990 | Buy Now |
DISTI #
374470-E
|
Avnet Americas | Conn DIN 41612 Header 160 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 374470-E) Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$13.3411 / $16.0545 | Buy Now |
DISTI #
305-374470
|
Mouser Electronics | DIN 41612 Connectors STVTE 160 MI ABCDE VVVVV 4-00 GA06 13,0 RoHS: Compliant | 61 |
|
$15.1800 / $21.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$13.3100 | Buy Now |
DISTI #
ERN374470
|
Heilind Electronics | DIN MALE CONNECTOR TYPE TE 160-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$13.9008 / $19.8351 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 Header 160 POS 2.54mm Solder ST Through Hole |
21 In Stock |
|
$12.0900 / $16.1300 | Buy Now |
DISTI #
374470-E
|
Avnet Americas | Conn DIN 41612 Header 160 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 374470-E) Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$13.3411 / $16.0545 | Buy Now |
DISTI #
ERN374470
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE TE 160-PIN VERTICAL SOLDER | 0 |
|
$13.9008 / $19.8351 | Buy Now |
|
Master Electronics | Conn DIN 41612 Header 160 POS 2.54mm Solder ST Through Hole |
21 In Stock |
|
$12.0900 / $16.1300 | Buy Now |
Part Details for 374470-E
374470-E CAD Models
374470-E Part Data Attributes:
|
374470-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374470-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |