Part Details for 3744A-02 by Pomona Electronics
Overview of 3744A-02 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3744A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8101
|
Newark | Adapter Set, Spade Lug To Banana Jack, 15A, Product Range:-, Wire Size (Awg):-, Conductor Area Csa:-, Stud Size - Metric:-, Stud Size - Imperial:-, Insulator Material:-, Insulator Colour:-, Terminal Material:-, Connector Type:Adapterrohs Compliant: Yes |Pomona 3744A-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$6.3900 | Buy Now |
DISTI #
51X2009
|
Newark | Connector Adaptor, Spade Lug, 1, Banana, 1, Receptacle Rohs Compliant: Yes |Pomona 3744A-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $9.8900 | Buy Now |
DISTI #
501-2419-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JCK BLK/R Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
101 In Stock |
|
$5.4400 | Buy Now |
DISTI #
565-3744A-02
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK/SPADE LUG #4-6 SET RoHS: Compliant | 285 |
|
$5.4400 | Buy Now |
DISTI #
70552336
|
RS | BANANA JACK/SPADE LUG #4-6 SET | Pomona Electronics 3744A-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.5300 | RFQ |
|
Onlinecomponents.com | Spade Lug to Banana Jack - Set One Red One Black RoHS: Compliant |
80 In Stock |
|
$5.6200 / $6.3900 | Buy Now |
DISTI #
78454851
|
Verical | Conn Spade Lug-Banana Jack 1/1 POS ST RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2349 | Americas - 77 |
|
$7.3060 / $8.3070 | Buy Now |
DISTI #
POM-3744A-02
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 5kVDC Min Qty: 1 | 0 |
|
$6.4200 / $6.8500 | RFQ |
|
Master Electronics | Spade Lug to Banana Jack - Set One Red One Black RoHS: Compliant |
80 In Stock |
|
$5.6200 / $6.3900 | Buy Now |
DISTI #
35440.1
|
TestEquity LLC | Pomona 3744A-02 Spade Lug To Banana Jack, 15 A, Polypropylene, Black/Red, 3744A Series | 43 |
|
$6.3900 | Buy Now |
Part Details for 3744A-02
3744A-02 CAD Models
3744A-02 Part Data Attributes
|
3744A-02
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3744A-02
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE |