Part Details for 374624B00035G by Boyd Corporation
Overview of 374624B00035G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 374624B00035G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07570711
|
Arrow Electronics | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 23.4°C/W Black Anodized RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 2564 |
|
Buy Now | |
DISTI #
75020181
|
RS | Extruded Heatsink, 374624B00035G | Boyd 374624B00035G RoHS: Compliant Min Qty: 936 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2870 | RFQ |
DISTI #
62359496
|
Verical | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 23.4°C/W Black Anodized RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2227 | Americas - 2564 |
|
$0.9368 / $0.9405 | Buy Now |
DISTI #
374624B00035G
|
TME | Heatsink: extruded, grilled, BGA,FPGA, black, L: 35mm, W: 35mm Min Qty: 930 | 0 |
|
$4.1600 | RFQ |
DISTI #
306230
|
Avnet Abacus | (Alt: 306230) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
306230
|
Avnet Asia | Heat Sink Passive BGA Pin Array Adhesive 23.4°C/W Black Anodized (Alt: 306230) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 374624B00035G
374624B00035G CAD Models
374624B00035G Part Data Attributes
|
374624B00035G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374624B00035G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |