Part Details for 374722-E by TE Connectivity
Overview of 374722-E by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374722-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8294
|
Newark | Mezzanine Conn, R/A Plug, 50Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 374722-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 400 |
|
$11.8000 / $12.6300 | Buy Now |
DISTI #
74AK5435
|
Newark | Microspeed Male Connector Rohs Compliant: Yes |Erni Te Connectivity 374722-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 284 |
|
$8.5900 | Buy Now |
DISTI #
2684-374722-ECT-ND
|
DigiKey | 50-PIN, RIGHT ANGLE, SMT/THR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
604 In Stock |
|
$10.1002 / $16.2200 | Buy Now |
DISTI #
374722-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder RA Surface Mount/Through Hole T/R (Alt: 374722-E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 5 Days | 400 |
|
$8.6133 / $10.3652 | Buy Now |
DISTI #
305-374722
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,RIGHTANGLE,SMT/THR RoHS: Compliant | 295 |
|
$11.4300 / $15.3400 | Buy Now |
|
Future Electronics | MSPEED 50 M SMDTHR * 90BE AB VV 137 094 RoHS: Non Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$10.1700 | Buy Now |
DISTI #
ERN374722
|
Heilind Electronics | MICROSPEED MALE CONNECTOR 50-PIN RIGHT ANGLE SMT/THR | Americas - 277 in Stock |
|
$11.7732 / $11.9663 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 M SMDTHR * 90BE AB VV 137 094 RoHS: Compliant | 0 |
|
$9.0600 / $24.8200 | Buy Now |
DISTI #
374722-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN,RIGHTANGLE,SMT/THR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$12.0400 / $12.3000 | Buy Now |
DISTI #
ERN374722
|
Interstate Connecting Components | MICROSPEED MALE CONNECTOR 50-PIN RIGHT ANGLE SMT/THR | 92 |
|
$11.7732 / $11.9663 | Buy Now |
Part Details for 374722-E
374722-E CAD Models
374722-E Part Data Attributes
|
374722-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374722-E
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.346 inch | |
Body Depth | 0.266 inch | |
Body Length | 1.139 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |