Part Details for 37500 by Protektive Pak
Overview of 37500 by Protektive Pak
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5988
|
Newark | Storage Container, 17" X 9.88" X 7.25", Esd Storage Type:In Plant Handler, External Height - Imperial:7.25", External Height - Metric:184.2Mm, External Width - Imperial:9.88", External Width - Metric:250.83Mm, Product Range:- Rohs Compliant: Na |Protektive Pak 37500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 | Buy Now |
DISTI #
37500-ND
|
DigiKey | STORAGE CONTAINER 17X9-7/8X7-1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5938 / $18.7200 | Buy Now |
DISTI #
809-37500
|
Mouser Electronics | Anti-Static Control Products Storage Container, 17 x 9-7/8 x 7-1/4 inch | 1 |
|
$14.3100 / $18.7100 | Buy Now |
DISTI #
70709219
|
RS | STORAGE CONTAINER, 17 x 9-7/8 x 7-1/4 IN, 432 X 251 X 184 MM | Protektive Pak 37500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 / $18.3700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.7000 | Buy Now | |
DISTI #
211ST7500
|
Techni-Tool, Inc. | Protektive Pak 37500 Storage Container, 17 x 9-7/8 x 7-1/4 in | 0 |
|
$14.7000 | Buy Now |
DISTI #
211ST7500
|
TestEquity LLC | Protektive Pak 37500 Storage Container, 17 x 9-7/8 x 7-1/4 in | 0 |
|
$14.7000 | Buy Now |
Part Details for 37500
37500 CAD Models
37500 Part Data Attributes:
|
37500
Protektive Pak
Buy Now
|
Compare Parts:
37500
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |