Part Details for 3754/68 100 by 3M Interconnect
Overview of 3754/68 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3754/68 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157868-100-ND
|
DigiKey | CABLE RIBN 68COND 0.025 GRAY Min Qty: 100 Lead time: 10 Weeks Container: Spool |
300 In Stock |
|
$1.6993 / $2.9397 | Buy Now |
DISTI #
19-3754/68100-DS-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
52 In Stock |
|
$2.9397 / $5.6400 | Buy Now |
DISTI #
3M157868-50-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7939 / $165.4800 | Buy Now |
DISTI #
3M157868-25-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6449 / $87.2000 | Buy Now |
DISTI #
3M157868-10-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5249 / $37.5400 | Buy Now |
DISTI #
3M157868-1-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9862 / $5.7300 | Buy Now |
DISTI #
3M157868-5-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3307 / $19.7800 | Buy Now |
DISTI #
MMM7100162207
|
Heilind Electronics | 7100162207 80400021921 68/CAB/TYP1/PVC/30AWG/STR/.025 | Americas - 0 in Stock |
|
$188.9349 / $194.9329 | Buy Now |