Part Details for 3754/68 300 by 3M Interconnect
Overview of 3754/68 300 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3754/68 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3754/68300-DS-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
514 In Stock |
|
$2.6980 / $5.1800 | Buy Now |
DISTI #
MB68G-5-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$11.3496 / $19.7200 | Buy Now |
DISTI #
MB68G-10-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$19.8301 / $34.7300 | Buy Now |
DISTI #
MB68G-300-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 300' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
5 In Stock |
|
$614.7360 / $850.3800 | Buy Now |
DISTI #
MB68G-1-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$2.8893 / $4.9400 | Buy Now |
DISTI #
MB68G-100-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$152.0844 / $236.7000 | Buy Now |
DISTI #
MB68G-25-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8201 / $73.9000 | Buy Now |
DISTI #
MB68G-50-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1398 / $133.9600 | Buy Now |
DISTI #
MMM7010417964
|
Heilind Electronics | 7010417964 80610464887 68/CAB/RC/TYP1/PVC/30AWG/STR/. | Americas - 0 in Stock |
|
$520.2131 / $536.7278 | Buy Now |