Part Details for 375LB5I2000T by CTS Corporation
Overview of 375LB5I2000T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 375LB5I2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
375LB5I2000T-ND
|
DigiKey | XTAL OSC VCXO 200.0000MHZ LVDS Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.6522 | Buy Now |
DISTI #
375LB5I2000T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVDS Pin 2 Enable 200MHz Frequency ±50ppm Absolute Pull ±25ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 375LB5I2000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$19.0585 / $22.3087 | Buy Now |
DISTI #
774-375LB5I2000T
|
Mouser Electronics | VCXO Oscillators 200.000000MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$18.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7300 / $54.9600 | Buy Now |
Part Details for 375LB5I2000T
375LB5I2000T CAD Models
375LB5I2000T Part Data Attributes:
|
375LB5I2000T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
375LB5I2000T
CTS Corporation
OSC VCXO 200.0000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 30 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |