-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1095-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1353 In Stock |
|
$5.3500 / $5.4900 | Buy Now |
DISTI #
565-3760-2
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, TIN PLT. (RED) RoHS: Compliant | 1819 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port |
91 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
|
Quest Components | POST BINDING TIN PLATE BRASS RED | 1 |
|
$5.1000 | Buy Now |
DISTI #
POM-3760-2
|
TME | Socket, 4mm banana, 15A, 2500V, red, tinned, on panel, max.115°C Min Qty: 1 | 0 |
|
$6.4400 / $6.8700 | RFQ |
|
Powell Electronics | Test Plugs & Test Jacks 15A 2500 VDC RED Min Qty: 1 | 120 |
|
$5.9900 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port |
91 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3760-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3760-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |