Part Details for 37623 by Protektive Pak
Overview of 37623 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3238
|
Newark | Tote, Nesting, Outer Dimension, 27-1/4 X 18 X 6 In |Protektive Pak 37623 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1500 | Buy Now |
DISTI #
37623-ND
|
DigiKey | TOTE NESTING OD 27-1/4X18X6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6900 | Buy Now |
DISTI #
809-37623
|
Mouser Electronics | Anti-Static Control Products Tote, Nesting, Outer Dimension, 27-1/4 x 18 x 6 inch | 1 |
|
$35.6500 / $38.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.4700 | Buy Now | |
DISTI #
126-901
|
Techni-Tool, Inc. | Protektive Pak 37623 Tote, Nesting, Outer Dimension, 27-1/4 x 18 x 6 in | 0 |
|
$35.4700 | Buy Now |
DISTI #
126-901
|
TestEquity LLC | Protektive Pak 37623 Tote, Nesting, Outer Dimension, 27-1/4 x 18 x 6 in | 0 |
|
$35.4700 | Buy Now |