Datasheets
3765N by:

Mains Power Connector,

Part Details for 3765N by Molex

Overview of 3765N by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3765N

Part # Distributor Description Stock Price Buy
DISTI # 78AC3803
Newark Plug 50A 3P4W 250Dc/600Ac Replacement-Us |Molex 3765N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $164.4800
  • 5 $154.5300
  • 10 $149.4400
  • 25 $144.4600
  • 50 $136.5400
  • 100 $133.9700
$133.9700 / $164.4800 Buy Now
DISTI # 06H9065
Newark Plug 50A 3P4W 250Dc/600Ac Replacement-Us |Molex 3765N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $141.3900
  • 5 $132.8200
  • 10 $128.5400
  • 25 $124.2500
  • 50 $117.4000
  • 100 $114.8300
$114.8300 / $141.3900 Buy Now
DISTI # Molex 3765N
PEI Genesis Mains Power Connector 1
Buy Now
DISTI # 10210773
TestEquity LLC Molex 3765N Safeway Plug with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 600V AC/250V DC 1
  • 1 $132.8000
$132.8000 Buy Now

Part Details for 3765N

3765N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3765N Part Data Attributes

3765N Molex
Buy Now Datasheet
Compare Parts:
3765N Molex Mains Power Connector,
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 4 Weeks
Connector Type MAINS POWER CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3765N by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3765N by Molex

  • Please alert me when 3765N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3765N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3765N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3765N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3765N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3765N by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: