Part Details for 3767.67 by Vogt AG Verbindungstechnik
Overview of 3767.67 by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3767.67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3767.67
|
TME | Terminal: flat, 2.8mm, 0.8mm, female, 0.5÷1mm2, crimped, for cable Min Qty: 10 | 20 |
|
$0.0680 / $0.1550 | Buy Now |