Part Details for 376827-000 by TE Connectivity
Overview of 376827-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 376827-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376827-000
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 376827-000) RoHS: Compliant Min Qty: 2628 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7344 / $1.9582 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2628 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$1.8000 | Buy Now |
DISTI #
RYC44A1121-16-0/6-9-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-16-0/6-9-US | Americas - 0 in Stock |
|
$2.0569 / $2.0876 | Buy Now |
|
Onlinecomponents.com | 44A1121-16-0/6-9 RoHS: Compliant |
3841 In Stock |
|
$1.6000 / $2.7500 | Buy Now |
DISTI #
63012014
|
Verical | Shielded Multi-Conductor Cable Braid 2Conductors 16AWG 4.8mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride Min Qty: 20 Package Multiple: 10 | Americas - 3840 |
|
$2.3921 / $3.6424 | Buy Now |
DISTI #
RYC44A1121-16-0/6-9-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-16-0/6-9-US | 0 |
|
$2.0569 / $2.0876 | Buy Now |
|
Master Electronics | 44A1121-16-0/6-9 RoHS: Compliant |
3841 In Stock |
|
$1.6000 / $2.7500 | Buy Now |
Part Details for 376827-000
376827-000 CAD Models
376827-000 Part Data Attributes
|
376827-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
376827-000
TE Connectivity
44A1121-16-0/6-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |