Part Details for 37702 by Protektive Pak
Overview of 37702 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3259
|
Newark | Foam, Low Density, Dissipative, 3/8 X 40 X 75 In |Protektive Pak 37702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.7200 / $280.8400 | Buy Now |
DISTI #
37702-ND
|
DigiKey | FOAM LOW DENSITY DISS 3/8X40X75 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.5500 | Buy Now |
DISTI #
809-37702
|
Mouser Electronics | Anti-Static Control Products Foam, Low Density, Dissipative, 3/8 x 40 x 75 inch | 0 |
|
$179.1800 / $179.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$187.2300 | Buy Now | |
DISTI #
408-392
|
Techni-Tool, Inc. | Protektive Pak 37702 Dissipative Foam, Low Density, 3/8 x 40 x 75 in | 0 |
|
$187.2300 | Buy Now |
DISTI #
408-392
|
TestEquity LLC | Protektive Pak 37702 Dissipative Foam, Low Density, 3/8 x 40 x 75 in | 0 |
|
$187.2300 | Buy Now |