Part Details for 37711 by Protektive Pak
Overview of 37711 by Protektive Pak
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1368
|
Newark | Foam, Pink, Static Dissipative, 1/2 X 40 X 48 In |Protektive Pak 37711 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9900 | Buy Now |
DISTI #
16-1449-ND
|
DigiKey | FOAM PINK STATIC DISS 1/2X40X48 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7100 | Buy Now |
|
Onlinecomponents.com | Pink Cushion Grade Static Dissipative Foam RoHS: Compliant |
6 In Stock |
|
$46.2100 | Buy Now |
DISTI #
60873972
|
Verical | Pink Cushion Grade Static Dissipative Foam Min Qty: 2 Package Multiple: 1 Date Code: 2105 | Americas - 6 |
|
$58.4937 | Buy Now |
|
Master Electronics | Pink Cushion Grade Static Dissipative Foam RoHS: Compliant |
6 In Stock |
|
$46.2100 | Buy Now |
DISTI #
408-395
|
Techni-Tool, Inc. | Protektive Pak 37711 Dissipative Foam, Grade Static, Pink Cushion, 1/2 x 40 x 48 in | 0 |
|
$46.2100 | Buy Now |
DISTI #
408-395
|
TestEquity LLC | Protektive Pak 37711 Dissipative Foam, Grade Static, Pink Cushion, 1/2 x 40 x 48 in | 0 |
|
$46.2100 | Buy Now |