Part Details for 3781-24-1 by Pomona Electronics
Overview of 3781-24-1 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F927
|
Newark | Patch Cord, Hook Clip, 5A, 24", Brn, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:24", Lead Length - Metric:609.6Mm, Insulator Colour:Brown, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Minigrabber 3781 Series |Pomona 3781-24-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-2436-ND
|
DigiKey | MINI HOOK TO MINI HOOK 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-3781-24-1
|
Mouser Electronics | Test Leads MINI GRABBER TEST RoHS: Compliant | 2 |
|
$6.7800 / $6.7900 | Buy Now |
DISTI #
70552351
|
RS | MINIGRABBER PATCH CORD (BROWN) | Pomona Electronics 3781-24-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-3781-24-1
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, brown Min Qty: 1 | 0 |
|
$8.8600 / $9.4500 | RFQ |
Part Details for 3781-24-1
3781-24-1 CAD Models
3781-24-1 Part Data Attributes
|
3781-24-1
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-24-1
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |