Part Details for 3781-24-4 by Pomona Electronics
Overview of 3781-24-4 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-24-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1542
|
Newark | Test Lead, Yellow, 609.6Mm, 60V, 5A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Yellow, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Model 3781 Series Rohs Compliant: Yes |Pomona 3781-24-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$6.0000 / $7.6700 | Buy Now |
DISTI #
501-1687-ND
|
DigiKey | MINI HOOK TO MINI HOOK 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-3781-24-4
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (YELLOW) RoHS: Compliant | 22 |
|
$6.7800 / $6.7900 | Buy Now |
DISTI #
70197262
|
RS | Minigrabber Test Clip Patch Cord 24 Inch Yellow | Pomona Electronics 3781-24-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$6.5900 / $6.7900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit |
10 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-3781-24-4
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, 3781 Min Qty: 1 | 0 |
|
$8.8600 / $9.4500 | RFQ |
DISTI #
2526765
|
element14 Asia-Pacific | TEST LEAD, YELLOW, 609.6MM, 60VDC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$11.0342 | Buy Now |
DISTI #
2526765
|
Farnell | TEST LEAD, YELLOW, 609.6MM, 60VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 12 |
|
$7.6516 / $8.5814 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit |
10 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
Part Details for 3781-24-4
3781-24-4 CAD Models
3781-24-4 Part Data Attributes
|
3781-24-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-24-4
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |