Part Details for 3781-8-3 by Pomona Electronics
Overview of 3781-8-3 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-8-3-ND
|
DigiKey | MINI HOOK TO MINI HOOK 8" Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7880 | Buy Now |
DISTI #
565-3781-8-3
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (ORANGE) RoHS: Compliant | 9 |
|
$6.7900 | Buy Now |
DISTI #
70552273
|
RS | MINIGRABBER PATCH CORD (ORANGE) | Pomona Electronics 3781-8-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit RoHS: Compliant |
9 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
52060813
|
Verical | Test Clip Patch Cord Min Qty: 7 Package Multiple: 1 Date Code: 1521 | Americas - 8 |
|
$10.3901 | Buy Now |
DISTI #
POM-3781-8-3
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, 3781 Min Qty: 1 | 0 |
|
$7.3400 / $7.8300 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit RoHS: Compliant |
9 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34330.1
|
TestEquity LLC | Pomona 3781-8-3 Minigrabber Test Clip Patch Cord, 8" Long, 5 A, 300 V, Orange, 3781 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 3781-8-3
3781-8-3 CAD Models
3781-8-3 Part Data Attributes
|
3781-8-3
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-8-3
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | 1 CONTACT EACH CONNECTOR | |
Connector Type | INTERCONNECTION DEVICE |