Part Details for 3782-24-02 by Pomona Electronics
Overview of 3782-24-02 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-24-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3881
|
Newark | Hook Clip-Stackable Banana Plug, Blk/Red, Test Connector Type A:Hook Clip, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60V, Current Rating:5A, Insulator Colour:Black, Red, Lead Length - Metric:610Mm, Lead Length -Rohs Compliant: Yes |Pomona 3782-24-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$25.0600 / $36.8600 | Buy Now |
DISTI #
501-1458-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1481 In Stock |
|
$17.8400 | Buy Now |
DISTI #
565-3782-24-02
|
Mouser Electronics | Test Leads MINIGRABBER/BANANA PLUG (SET) RoHS: Compliant | 418 |
|
$17.8400 | Buy Now |
DISTI #
70552375
|
RS | Minigrabber/Banana Plug(Set) Minigrabber 3782 Series | Pomona Electronics 3782-24-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $17.8400 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Test Clip Accessory |
13 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
69913676
|
Verical | Patch Cord Accessory RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2105 | Americas - 12 |
|
$27.0490 | Buy Now |
DISTI #
POM-3782-24-02
|
TME | Test lead, Urated: 30VAC, Urated: 60VDC, Inom: 5A, Len: 0.6096m, 3782 Min Qty: 1 | 13 |
|
$20.3200 / $21.6800 | Buy Now |
|
Master Electronics | Test Clip Accessory |
13 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
34341.1
|
TestEquity LLC | Pomona 3782-24-02 Minigrabber Test Clip To Banana Plug, 24" L, 5 A, 300 V, Black/Red, 3782 Series | 0 |
|
$20.9900 | Buy Now |
Part Details for 3782-24-02
3782-24-02 CAD Models
3782-24-02 Part Data Attributes
|
3782-24-02
Pomona Electronics
Buy Now
|
Compare Parts:
3782-24-02
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |