Part Details for 37822 by Protektive Pak
Overview of 37822 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4550
|
Newark | Trash Receptacle Liner, Small, 26 X 26, 2Mil, Pink, 50 Pk |Protektive Pak 37822 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$80.8000 | Buy Now |
DISTI #
37822-ND
|
DigiKey | LINER SM 26X26'' PINK 50PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0200 | Buy Now |
DISTI #
809-37822
|
Mouser Electronics | Anti-Static Control Products Trash Receptacle Liner, Small, 26 x 26 inch, 2 Mil, Pink, 50 Pk | 0 |
|
$63.9900 / $64.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$59.5200 | Buy Now | |
DISTI #
211ST7822
|
Techni-Tool, Inc. | Protektive Pak 37822 Trash Receptacle Liner, Pink Poly, Small, 26 in x 26 in, 50/Pk | 0 |
|
$59.5200 | Buy Now |
DISTI #
211ST7822
|
TestEquity LLC | Protektive Pak 37822 Trash Receptacle Liner, Pink Poly, Small, 26 in x 26 in, 50/Pk | 0 |
|
$59.5200 | Buy Now |