Part Details for 37B04-D162-WP0 MB by 3M Interconnect
Overview of 37B04-D162-WP0 MB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37B04-D162-WP0 MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-37B04-D162-WP0MB-ND
|
DigiKey | CONN WIREMOUNT SOCKET PM 4POS 26 Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7647 | Buy Now |
DISTI #
517-37B04-D162-WP0MB
|
Mouser Electronics | Automotive Connectors 3M Mini-Clamp III Connector, Wiremount Socket, 4 position, 26-20 AWG, Tin over Nickel, Gray, Panel Mount with Latches, Sold per box of 100 pcs RoHS: Compliant | 0 |
|
$1.1100 / $1.7600 | Order Now |
DISTI #
MMM7010734853
|
Heilind Electronics | 4P PNL MOUNT SKT,IDT,26-20AWG 100 PC PKG, MINI-CLAMP III | Americas - 0 in Stock75 On Order |
|
Buy Now | |
DISTI #
78829893
|
Verical | 37B04-D162-WP0 MB Min Qty: 29 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$2.4607 / $2.6481 | Buy Now |
|
Quest Components | 80 |
|
$2.9360 / $4.7610 | Buy Now |