Part Details for 37F1-BB2-AP1 by Grayhill Inc
Overview of 37F1-BB2-AP1 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37F1-BB2-AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F1-BB2-AP1-ND
|
DigiKey | SWITCH KEYPAD 16KEY 2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37F1-BB2-AP1
|
Avnet Americas | Keypad 16 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F1-BB2-AP1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37F1-BB2-AP1
|
Mouser Electronics | Input Devices Keypad, Piezo, 4x4, terminal pins, aluminum housing RoHS: Compliant | 0 |
|
$181.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.6400 / $196.4700 | Buy Now |
DISTI #
37F1-BB2-AP1
|
Avnet Americas | Keypad 16 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F1-BB2-AP1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
37F1-BB2-AP1
|
Avnet Americas | Keypad 16 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F1-BB2-AP1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002123441
|
Sager | Input Devices Keypad, Piezo, 4x4, terminal pins, aluminum housing | 0 |
|
Buy Now |