Part Details for 37FBR2-AAW1121N by Grayhill Inc
Overview of 37FBR2-AAW1121N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37FBR2-AAW1121N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37FBR2-AAW1121N-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37FBR2-AAW1121N
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Rail/Tube (Alt: 37FBR2-AAW1121N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-37FBR2-AAW1121N
|
Mouser Electronics | Pushbutton Switches SINGLE BTN,NO,RED,12V,AL,NAT SINGLE BTN,NO,RED,12V,AL,NAT Blue LED, aluminum housing, natural RoHS: Compliant | 0 |
|
$92.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2800 / $122.9400 | Buy Now |
DISTI #
37FBR2-AAW1121N
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Rail/Tube (Alt: 37FBR2-AAW1121N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
37FBR2-AAW1121N
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Rail/Tube (Alt: 37FBR2-AAW1121N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002634085
|
Sager | Pushbutton Switches SINGLE BTN,NO,RED,12V,AL,NAT SINGLE BTN,NO,RED,12V,AL,NAT Blue LED, aluminum housing, natural | 0 |
|
Buy Now |