Part Details for 37FML2-AAW21G by Grayhill Inc
Overview of 37FML2-AAW21G by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37FML2-AAW21G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37FML2-AAW21G-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37FML2-AAW21G
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW21G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37FML2-AAW21G
|
Mouser Electronics | Pushbutton Switches SINGLE BTN,NO,RED,GRN,AL,GRN Pushbutton, Piezo, N.O., Green LED, green aluminum housing RoHS: Compliant | 0 |
|
$49.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1600 / $60.5600 | Buy Now |
DISTI #
37FML2-AAW21G
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW21G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
37FML2-AAW21G
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW21G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002123469
|
Sager | Pushbutton Switches SINGLE BTN,NO,RED,GRN,AL,GRN Pushbutton, Piezo, N.O., Green LED, green aluminum housing | 0 |
|
Buy Now |
Part Details for 37FML2-AAW21G
37FML2-AAW21G CAD Models
37FML2-AAW21G Part Data Attributes
|
37FML2-AAW21G
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
37FML2-AAW21G
Grayhill Inc
Special Switch, 0.2A, 24VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 20.701 mm | |
Bushing Diameter | 0.866 inch | |
Bushing Length | 0.394 inch | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000000 Cycle(s) | |
Housing Material | ALUMINUM | |
Illumination | LED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |