Part Details for 37FML2-AAW21N by Grayhill Inc
Overview of 37FML2-AAW21N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37FML2-AAW21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37FML2-AAW21N-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37FML2-AAW21N
|
Avnet Americas | PUSHBUTTON, PIEZO, N.O., GREEN LED, NATURAL HOUSING - Bulk (Alt: 37FML2-AAW21N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37FML2-AAW21N
|
Mouser Electronics | Pushbutton Switches SINGLE BTN,NO,RED,FRN,AL,NAT Pushbutton, Piezo, N.O., Green LED, natural housing RoHS: Compliant | 0 |
|
$49.6500 | Order Now |
DISTI #
37FML2-AAW21N
|
Avnet Americas | PUSHBUTTON, PIEZO, N.O., GREEN LED, NATURAL HOUSING - Bulk (Alt: 37FML2-AAW21N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
37FML2-AAW21N
|
Avnet Americas | PUSHBUTTON, PIEZO, N.O., GREEN LED, NATURAL HOUSING - Bulk (Alt: 37FML2-AAW21N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003154785
|
Sager | Pushbutton Switches SINGLE BTN,NO,RED,FRN,AL,NAT Pushbutton, Piezo, N.O., Green LED, natural housing | 0 |
|
Buy Now |
Part Details for 37FML2-AAW21N
37FML2-AAW21N CAD Models
37FML2-AAW21N Part Data Attributes
|
37FML2-AAW21N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
37FML2-AAW21N
Grayhill Inc
Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Grayhill | |
Body Height | 16 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | WIRE |