Part Details for 37FML2-AAW31B by Grayhill Inc
Overview of 37FML2-AAW31B by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37FML2-AAW31B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37FML2-AAW31B-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37FML2-AAW31B
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW31B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37FML2-AAW31B
|
Mouser Electronics | Pushbutton Switches SINGLE BTN,NO,RED,YEL,AL,BLK Pushbutton Piezo, N.O., Yellow LED, black aluminum housing RoHS: Compliant | 0 |
|
$49.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1600 / $60.5600 | Buy Now |
DISTI #
37FML2-AAW31B
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW31B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
37FML2-AAW31B
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML2-AAW31B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002123470
|
Sager | Pushbutton Switches SINGLE BTN,NO,RED,YEL,AL,BLK Pushbutton Piezo, N.O., Yellow LED, black aluminum housing | 0 |
|
Buy Now |
Part Details for 37FML2-AAW31B
37FML2-AAW31B CAD Models
37FML2-AAW31B Part Data Attributes
|
37FML2-AAW31B
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
37FML2-AAW31B
Grayhill Inc
Special Switch, 0.2A, 24VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 20.701 mm | |
Bushing Diameter | 0.866 inch | |
Bushing Length | 0.394 inch | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000000 Cycle(s) | |
Housing Material | ALUMINUM | |
Illumination | LED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 37FML2-AAW31B
This table gives cross-reference parts and alternative options found for 37FML2-AAW31B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37FML2-AAW31B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37FML2-AAW21G | Special Switch, 0.2A, 24VDC | Grayhill Inc | 37FML2-AAW31B vs 37FML2-AAW21G |