Part Details for 38-00-7600 by Molex
Overview of 38-00-7600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38-00-7600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8607
|
Newark | Kk200 Pol Wfr Assy Void 2599M12A310 |Molex 38-00-7600 (Alternate Part Number: 800753727847 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.3600 | Buy Now |
DISTI #
0038007600
|
Avnet Americas | KK200 POL WFR ASSY VOID 2599M12A310 (Alt: 0038007600) Min Qty: 900 Package Multiple: 900 | 0 |
|
RFQ | |
DISTI #
538-38-00-7600
|
Mouser Electronics | Headers & Wire Housings KK Header Vertical with Polarizing Backwall 12 Circuits Tin (Sn) Plating Circuits 3 10 Voided RoHS: Compliant | 0 |
|
$1.2500 / $1.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.3800 | Buy Now |
|
Quest Components | 608 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 38-00-7600
38-00-7600 CAD Models
38-00-7600 Part Data Attributes:
|
38-00-7600
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7600
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 38-00-7600
This table gives cross-reference parts and alternative options found for 38-00-7600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-7600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39863-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 39863-1112 |
39860-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 38-00-7600 vs 39860-1112 |
39860-1512 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 38-00-7600 vs 39860-1512 |
10-16-1125 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 10-16-1125 |
0010511121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 38-00-7600 vs 0010511121 |
39861-1312 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 39861-1312 |
B71N8V12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 38-00-7600 vs B71N8V12T |
861512-10A | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 861512-10A |
39860-0812 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 39860-0812 |
39861-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7600 vs 39861-1112 |