Part Details for 38-0518-10 by Aries Electronics Inc
Overview of 38-0518-10 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38-0518-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38-0518-10-ND
|
DigiKey | CONN SOCKET SIP 38POS GOLD Min Qty: 144 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5148 | Buy Now |
DISTI #
535-38-0518-10
|
Mouser Electronics | IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 38 PINS RoHS: Compliant | 0 |
|
$3.5800 / $5.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.9200 | Buy Now |
Part Details for 38-0518-10
38-0518-10 CAD Models
38-0518-10 Part Data Attributes
|
38-0518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
38-0518-10
Aries Electronics Inc
IC Socket, DIP38, 38 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 3.8 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP38 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 38 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |