Part Details for 38-0518-10T by Aries Electronics Inc
Overview of 38-0518-10T by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 38-0518-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38-0518-10T-ND
|
DigiKey | CONN SOCKET SIP 38POS GOLD Min Qty: 133 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7976 | Buy Now |
DISTI #
535-38-0518-10T
|
Mouser Electronics | IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 38 PINS RoHS: Compliant | 0 |
|
$4.0500 / $5.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $4.2500 | Buy Now |
Part Details for 38-0518-10T
38-0518-10T CAD Models
38-0518-10T Part Data Attributes
|
38-0518-10T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
38-0518-10T
Aries Electronics Inc
IC Socket, DIP38, 38 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP38 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 38 |