Part Details for 38-HX5F12.5-32.768KHZ by ILSI America LLC
Overview of 38-HX5F12.5-32.768KHZ by ILSI America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38-HX5F12.5-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0606 / $0.0935 | Buy Now |
Part Details for 38-HX5F12.5-32.768KHZ
38-HX5F12.5-32.768KHZ CAD Models
38-HX5F12.5-32.768KHZ Part Data Attributes
|
38-HX5F12.5-32.768KHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
38-HX5F12.5-32.768KHZ
ILSI America LLC
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, SMALL, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | GREEN, SMALL, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | X-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |