Part Details for 38.015 by Altech Corporation
Overview of 38.015 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8664
|
Newark | Pcb Plug, 15 Pole, 7.62Mm, Horizontal |Altech 38.015 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $12.2300 | Buy Now |
DISTI #
38.015-ND
|
DigiKey | PCB PLUG 15 P 7.62MM HORIZONTAL Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1625 | Buy Now |
DISTI #
845-38.015
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 15 Pole, 7.62mm, horizontal | 0 |
|
$8.4300 / $9.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $8.2100 | Buy Now |
DISTI #
10114981
|
TestEquity LLC | Altech 38.015 PCB Plug, 15 Pole, 7.62mm, horizontal AKZ960/15-7.62, 15A, 300V, green | 0 |
|
$9.9200 | Buy Now |