Part Details for 38.1415 by Altech Corporation
Overview of 38.1415 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.1415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8767
|
Newark | Pcb Terminal, Spring, 15 Pole, 2.54Mm |Altech 38.1415 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $7.8900 | Buy Now |
DISTI #
1920-38.1415-ND
|
DigiKey | PCB TERMINAL, SPRING, 15 POLE, 2 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2115 | Buy Now |
DISTI #
845-38.1415
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 15 Pole, 2.54mm | 0 |
|
$3.9500 / $4.8900 | Order Now |
DISTI #
71973615
|
RS | PCB Terminal, Tension Spring,15P,2.54mm PS, AKZ3191/1KD-2.54,4A,150V, Lever, Orange | Altech Corp 38.1415 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.1000 | Buy Now |
DISTI #
10114191
|
TestEquity LLC | Altech 38.1415 PCB Terminal, Spring, 15 Pole, 2.54mm AKZ3191/15KD-2.54, 4A, 150V, lever, orange | 0 |
|
$5.7600 | Buy Now |
Part Details for 38.1415
38.1415 CAD Models
38.1415 Part Data Attributes:
|
38.1415
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.1415
Altech Corporation
Barrier Strip Terminal Block, 4A, 0.518mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |