Part Details for 38.51.7.006.0050 by FINDER SpA
Overview of 38.51.7.006.0050 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 38.51.7.006.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8912
|
Newark | General Purpose Relay, 38 Series, Interface, Spdt, 6 Vdc, 6 A Rohs Compliant: Yes |Finder 38.51.7.006.0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.3300 / $25.8200 | Buy Now |
DISTI #
08X7073
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:6A, Product Range:38 Series, Relay Mounting:Din Rail, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Finder 38.51.7.006.0050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $21.4900 | Buy Now |
DISTI #
2066-38.51.7.006.0050-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 6V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6250 | Buy Now |
DISTI #
72340667
|
RS | EMR Interface Module, SPDT 6A, 6V DC coil, AgNi contact, screw terminal socket | Finder 38.51.7.006.0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 40 |
|
$13.8300 / $17.2900 | Buy Now |
DISTI #
38.51.7.006.005
|
TME | Relay: interface, SPDT, Ucoil: 6VDC, 6A, 6A/250VAC, 6A/30VDC, 38.51 Min Qty: 1 | 0 |
|
$14.1900 / $19.6400 | RFQ |