Part Details for 38.61.7.024.4050 by FINDER SpA
Overview of 38.61.7.024.4050 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.61.7.024.4050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-38.61.7.024.4050-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2310 | Buy Now |
DISTI #
38.61.7.024.4050
|
TME | Relay: interface, Ucoil: 24VDC, 6A/250VAC, 6A/24VDC, Series: 38.61 Min Qty: 1 | 0 |
|
$15.2100 / $19.4000 | RFQ |