Part Details for 380-08810 by Carling Technologies
Overview of 380-08810 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-08810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1251-ND
|
DigiKey | HDWR DRESS NUT 15/32 Min Qty: 1 Lead time: 6 Weeks Container: Box |
72 In Stock |
|
$0.9959 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Bushing Accessories Dress Facenut - Nickel RoHS: Compliant |
382 In Stock |
|
$0.6560 / $1.0880 | Buy Now |
DISTI #
61187822
|
Verical | Switch Access Dress Face Nut Push Button Switch/Toggle Switch Min Qty: 100 Package Multiple: 100 Date Code: 1834 | Americas - 300 |
|
$1.3264 / $1.4437 | Buy Now |
|
Master Electronics | Bushing Accessories Dress Facenut - Nickel RoHS: Compliant |
382 In Stock |
|
$0.6560 / $1.0880 | Buy Now |
DISTI #
44212
|
Waytek, Inc. | Dress Knurled Nickel Face Nut 15/32" for Toggle Switches Min Qty: 10 Lead time: 6 Weeks, 4 Days | 2043 |
|
$0.8909 / $1.2250 | Buy Now |
Part Details for 380-08810
380-08810 CAD Models
380-08810 Part Data Attributes:
|
380-08810
Carling Technologies
Buy Now
|
Compare Parts:
380-08810
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |